PDP SEO Portlet

DG509BEY-T1-E3

Analog Multiplexer Single 4:1 16-Pin SOIC N T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: DG509BEY-T1-E3
Secondary Manufacturer Part#: DG509BEY-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG509BEY-T1-E3 is a Dual 4-channel Differential Analog Multiplexer designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A0, A1). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, addresses (AX) and enable (EN) are TTL compatible over the full specified operating temperature range. The device is fabricated on an enhanced SG-II CMOS process that achieves improved performance on: reduced charge injection, lower device leakage and minimized parasitic capacitance.

  • Operate with single or dual power supply
  • V+ to V- Analog signal swing range
  • Low leakage typically 3pA
  • 2pC Low charge injection
  • 10µA Low power supply
  • Latch-up current per JESD78 250mA
  • Reduced switching errors
  • Reduced glitching
  • Improved data throughput
  • Reduced power consumption

Technical Attributes

Find Similar Parts

Description Value
Single 4:1
Matte Tin
260
500@12V Ohm
300@12V ns
Surface Mount
MSL 1 - Unlimited
2
0.5@15V
±20|44|±5|12|±9|±12|±15|±18 V
-40 to 125 °C
16SOIC N
16
10 x 4 x 1.55 mm
No
Extended
SOIC N
5V to 36V, ± 5V to ± 20V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 385 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000