DG509BEQ-T1-E3
Analog Multiplexer, 4:1, 2 Circuits, 500 ohm, 10 µA, ± 5V to ± 20V, TSSOP-16
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG509BEQ-T1-E3
Secondary Manufacturer Part#: DG509BEQ-T1-E3
- RoHS 10 Compliant
- Tariff Charges
Dual 4 channel differential CMOS analogue multiplexer. Suitable for use in data acquisition systems, audio signal routing, ATE systems and medical instrumentation applications.
- Operate with single or dual power supply
- V+ to V- analogue signal swing range
- 44V power supply maximum rating
- TTL compatible logic
- Reduced switching errors
- Reduced glitching
- Improved data throughput
- Reduced power consumption
- Increased ruggedness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 4:1 | ||
| TSSOP | ||
| Analog Multiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 500@12V Ohm | ||
| 300@12V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4:01 | ||
| 2 | ||
| 16 | ||
| 2 | ||
| 500 O | ||
| 265 O | ||
| 0.5@15V | ||
| ±20|44|±5|12|±9|±12|±15|±18 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single, Dual Supply | ||
| 5.08 x 4.4 x 0.92 mm | ||
| No | ||
| Extended | ||
| TSSOP | ||
| 5V to 36V, ± 5V to ± 20V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |