PDP SEO Portlet

DG469EQ-T1-E3

Analog Switch Single SPDT 8-Pin MSOP T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: DG469EQ-T1-E3
Secondary Manufacturer Part#: DG469EQ-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG469 is high voltage SPDT switches, with a typical on resistance of 3.6 O and typical flatness of 0.4 O. These are high voltage switches that are fully specified with dual supplies at ± 4.5 V and ± 15 V and a single supply of 12 V over an operating temperature range from - 40 °C to + 125 °C. Fast switching speeds coupled with high signal bandwidth makes these parts suitable for video switching applications. All digital inputs have 0.8 V and 2.4 V logic thresholds ensuring low voltage TTL/CMOS compatibility. Each switch conducts equally well in both directions when on and can handle an input signal range that extends to the supply voltage rails. They exhibit breakbefore-make switching action to prevent momentary shorting when switching between channels. The DG469 is offered in a MSOP 8 and SOIC 8 package.

  • Low on resistance (3.6 O typical)
  • On resistance flatness (0.4 O typical)
  • 44 V supply maximum rating
  • ± 15 V analog signal range
  • Fully specified at supply voltages of ± 4.5 V, 12 V and ± 15 V
  • TTL/CMOS compatible
  • Break before make switching guaranteed
  • Total harmonic distortion 0.0145 %
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
Single SPDT
MSOP
Analog Switch
Surface Mount
11@±4.5V Ohm
Surface Mount
MSL 1 - Unlimited
1
8
11 O
8 O
0.006@16.5V
±22|36|±4.5|12|±15 V
-40 to 125 °C
125 °C
-40 °C
8MSOP
8
Single, Dual Supply
3 x 3 x 0.85 mm
No
MSOP
5V to 36V, ± 5V to ± 20V
SPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000