DG444DY-E3
Analog Switch Quad SPST 16-Pin SOIC N
- RoHS 10 Compliant
- Tariff Charges
The DG444DY-E3 is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch IC designed to provide high speed, low error switching of analog signals. The DG444 has a normally closed function. Combining low power (22nW typical) with high speed (tON - 120ns, typical), the DG444 is ideally suited for upgrading DG211/212 sockets. Charge injection has been minimized on the drain for use in sample-and-hold circuits. To achieve high-voltage ratings and superior switching performance, the DG444 is built on Vishay Siliconix’s high-voltage silicon-gate process. An epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on and blocks input voltages to the supply levels when off.
- TTL/CMOS Compatible
- Low signal errors and distortion
- Reduced power supply requirements
- Faster throughput
- Improved reliability
- Reduced pedestal errors
- Simple interfacing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Pins | ||
| 4 Channels | ||
| Analogue Switch | ||
| null | ||
| 0V to 12V, ± 15V | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C | ||
| null | ||
| 85 ohm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |