DG412DQ-T1-E3
Analog Switch Quad SPST 16-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG412DQ-T1-E3
Secondary Manufacturer Part#: DG412DQ-T1-E3
- RoHS 10 Compliant
- Tariff Charges
Precision monolithic quad SPST CMOS analogue switch designed to provide high speed, low error switching of precision analogue signals. Suitable for use in precision automatic test equipment, precision data acquisition, communication systems, battery powered systems and computer peripherals.
- 44V supply max rating
- ±15V analogue signal range
- TTL, CMOS compatible
- Single supply capability
- Widest dynamic range
- Low signal errors and distortion
- Break-bevor-make switching action
- Simple interfacing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| TSSOP | ||
| Analog Switch | ||
| Surface Mount | ||
| Parallel | ||
| 80@10.8V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 16 | ||
| 80 O | ||
| 40 O | ||
| ±0.001@±16.5V mA | ||
| ±22|36|±7|13|±9|±12|±15|±18 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single, Dual Supply | ||
| 5.08 x 4 x 0.92 mm | ||
| No | ||
| TSSOP | ||
| 5V to 44V, ± 5V to ± 22V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |