DG409LEDQ-GE3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG409LEDQ-GE3
Secondary Manufacturer Part#: DG409LEDQ-GE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Analogue Multiplexer | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4:1 | ||
| 2 | ||
| 16 | ||
| 80 O | ||
| 17 O | ||
| 85 °C | ||
| -40 °C | ||
| Single & Dual Supply | ||
| ± 3V to ± 8V, 3V to 16V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |