PDP SEO Portlet

DG2535EDQ-T1-GE3

Analog Switch Dual SPDT 10-Pin MSOP T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: DG2535EDQ-T1-GE3
Secondary Manufacturer Part#: DG2535EDQ-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low voltage dual SPDT analogue switch. This device is suitable for audio and video signal routing, battery operated systems, relay replacement, automatic test equipment, process control and automation, data acquisition systems, meters and instruments, medical and healthcare systems, PCMCIA cards and communication systems.

  • 1.65V to 5.5V single power operation
  • 2 separate control pins for independent control of the 2 SPDT switches
  • Low switch resistance
  • Low voltage logic compatible
  • Wide operation voltage range
  • Fast switching time

Technical Attributes

Find Similar Parts

Description Value
Dual SPDT
MSOP
Analog Switch
Surface Mount
Matte Tin
260 °C
0.7@3V Ohm
Surface Mount
MSL 1 - Unlimited
2
10
2
700 O
500 O
1 uA
1.65, 5.5 V
-40 to 85 °C
85 °C
-40 °C
10MSOP
10
Single Supply
3 x 3 x 0.85 mm
No
Industrial
MSOP
1.65V to 5.5V
SPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.30549
5000+
$1.28736
7500+
$1.26973
12500+
$1.25257
25000+
$1.21961
62500+
$1.18833
125000+
$1.15863