CRCW2512120KJNEG
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW2512120KJNEG
Secondary Manufacturer Part#: CRCW2512120KJNEG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 6.3 mm | ||
| CRCW e3 Series | ||
| 3.15 mm | ||
| AEC-Q200 | ||
| 120 | ||
| 5 | ||
| 2512 | ||
| Thick Film | ||
| General Purpose | ||
| 200 ppm/K | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.9000-00 |
| Schedule B: | 8533.9000-00 |