CRCW201010K0FKEF
- Stability ?R/R = 1 % for 1000 h at 70 °C
- Lead (Pb)-bearing termination plating on Ni barrier layer
- Metal glaze on high quality ceramic
- Halogen-free according to IEC 61249-2-21 definiton
- AEC-Q200 qualified, rev. C compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 750 mW | ||
| 2.5 mm | ||
| 0.6 mm | ||
| 5 mm | ||
| null | ||
| 2.5 mm | ||
| null | ||
| 10 kohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 400 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |