CRCW12182R00FKEKHP
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW12182R00FKEKHP
Secondary Manufacturer Part#: CRCW12182R00FKEKHP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 1.5 W | ||
| 3.1 mm | ||
| CRCW-HP e3 Series | ||
| 4.6 mm | ||
| AEC-Q200 | ||
| 2 Ohm | ||
| 1 | ||
| 1218 | ||
| Thick Film | ||
| Pulse Proof, High Power | ||
| 100 ppm/K | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |