PDP SEO Portlet

CRCW12100000Z0EAHP

Zero Ohm Resistor, Jumper, Pulse Proof, 1210 [3225 Metric], Thick Film, 750 mW, 12 A

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW12100000Z0EAHP
Secondary Manufacturer Part#: CRCW12100000Z0EAHP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Protective overglaze
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • AEC-Q200 qualified, rev. C compliant

Technical Attributes

Find Similar Parts

Description Value
12 A
155 °C
-55 °C
750 mW
0.6 mm
3.2 mm
CRCW-HP e3 Series
2.5 mm
1210 [3225 Metric]
Surface Mount Device
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000