CRCW12060000Z0EAHP
CRCW1206-HP 0R0 ET1 E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
电阻器, 零欧姆电阻器(跳线), 零欧姆电阻器
Avnet Manufacturer Part #: CRCW12060000Z0EAHP
Secondary Manufacturer Part#: CRCW12060000Z0EAHP
- RoHS 10 Compliant
- Tariff Charges
CRCW12060000Z0EAHP is a CRCW-HP e3 series pulse proof, high power thick film chip resistor. It is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances, industrial and commercial applications.
- Excellent pulse load capability, enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
- 10A current rating
- Operating temperature range from -55 to 155°C
- 750mW power rating
- 0.5mm product height
- 3.1mm product length
- 1.6mm product width
- 1206 (3216 metric) resistor case / package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 750 mW | ||
| 0.5 mm | ||
| 3.2 mm | ||
| CRCW-HP e3 Series | ||
| 1.6 mm | ||
| 1206 [3216 Metric] | ||
| Surface Mount Device | ||
| Thick Film |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |