CRCW06031R00JNEAIF
D11/CRCW0603-IF 200 1R0 5% ET1 E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW06031R00JNEAIF
Secondary Manufacturer Part#: CRCW06031R00JNEAIF
- RoHS 10 Compliant
- Tariff Charges
The Vishay D/CRCW-IF e3 series Lead (Pb)-free thick film, rectangular, pulse proof chip resistors. The D/CRCW-IF e3 series resistors have Pure tin plating which provides compatibility with lead (Pb)-free and lead containing soldering processes.
- High pulse performance
- Metal glaze on high quality ceramic
- Protective overglaze
- Excellent stability (?R/R = ± 1 % for 1000 h at 70 °C) in different environmental conditions
- Lead (Pb)-free solder contacts on Ni barrier layer
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.1 mW | ||
| 1.55 mm | ||
| CRCW-IF e3 Series | ||
| 0.85 mm | ||
| AEC-Q200 | ||
| 1 Ohm | ||
| 5 | ||
| 603 | ||
| Thick Film | ||
| Pulse Proof | ||
| 200 ppm/K | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |