CRCW04021K00FKEDHP
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW04021K00FKEDHP
Secondary Manufacturer Part#: CRCW04021K00FKEDHP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.2 mW | ||
| 1 mm | ||
| CRCW-HP e3 Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 1 kOhm | ||
| 1 | ||
| 402 | ||
| Thick Film | ||
| Pulse Proof, High Power | ||
| 100 ppm/K | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |