PDP SEO Portlet

CQY36N

红外发射器, 微型, 55 °, T-3/4 (1.8mm), 50 mA, 1.3 V, 800 ns

Official logo for Vishay
Manufacturer:Vishay
Product Category: 光电器件, 红外器件, 发射器
Avnet Manufacturer Part #: CQY36N
Secondary Manufacturer Part#: CQY36N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CQY36N is a 950nm Infrared Emitting Diode with GaAs technology moulded in a clear plastic miniature package without lens. It is suitable for use in radiation source in near infrared range.

  • High reliability
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors
  • Package matches with detector BPW16N

Technical Attributes

Find Similar Parts

Description Value
245
Through Hole
-25 to 85 °C
2T-3/4
950 nm
2
3.3 x 2.4 x 2.2 mm
T-3/4

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000