PDP SEO Portlet

CNY66

DIP-4 HV CPL 15kV 700mil 50-300%CTR -e4

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: CNY66
Secondary Manufacturer Part#: CNY66
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY66 consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm

  • Rated recurring peak voltage (repetitive) VIORM = 1450 Vpeak
  • Thickness through insulation greater than or equal to 3 mm
  • Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index: CTI = 200

Technical Attributes

Find Similar Parts

Description Value
75 mA
Matte Tin
260
50 mA
32 V
8200 Vrms
Through Hole
1
-55 to 85 °C
DC
4PDIP
4
20.4 x 9.6 x 6.1 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:875  Mult:875  
USD $:
0+
$0.00000