PDP SEO Portlet

CNY64B

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 75 mA, 8.2 kV, 100 %

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: CNY64B
Secondary Manufacturer Part#: CNY64B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rated recurring peak voltage (repetitive) VIORM = 1450 Vpeak
  • Thickness through insulation ? 3 mm
  • Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index: CTI ? 200
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
75 mA
Tin
260
50 mA
32 V
200@10mA %
8200 Vrms
Through Hole
1
-55 to 85 °C
DC
4PDIP
4
12.8 x 7.2 x 6.1 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000