PDP SEO Portlet

CNY17-3X007

SMD-6 CPL WBASE 100-200% CTR -e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: CNY17-3X007
Secondary Manufacturer Part#: CNY17-3X007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor.

Signal information, including a DC level, can be transmitted by the device while maintaining a hig

  • Isolation test voltage: 5000 VRMS
  • Long term stability
  • Industry standard dual-in-line package

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
70 V
200@10mA %
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
6PDIP SMD
6
8.7 x 6.5 x 3.81 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000