PDP SEO Portlet

CMB02070X4703GB200

CMB 0207 2% B2 470K

Official logo for Vishay
Manufacturer:Vishay
Product Category: 电阻器, MELF 电阻器
Avnet Manufacturer Part #: CMB02070X4703GB200
Secondary Manufacturer Part#: CMB02070X4703GB200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CMB 0207 specialty MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of ele

  • Approved to the safety requirements of IEC 60065, 14.1.a* (= VDE 0860, 14.1.a) VDE-REG.-Nr. B583
  • AEC-Q200 qualified
  • Special carbon film technology
  • Up to 10 kV or 17 kW single pulse capability
  • Up to tbf. continuous p

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.4 W
CMB 0207 Series
AEC-Q200
470
2
207
Carbon Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000