CMB02070X3300GB200
CMB 0207 2% B2 330R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: CMB02070X3300GB200
Secondary Manufacturer Part#: CMB02070X3300GB200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| CMB Series | ||
| AEC-Q200 | ||
| 330 Ohm | ||
| ±2% | ||
| MELF 0207 | ||
| Carbon Film | ||
| -250ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |