BZT55C15-GS08
Diode Zener Single 15V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R
- RoHS 10 Compliant
- Tariff Charges
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
- AEC-Q101 qualified
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| SOD-80 (QuadroMELF) | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 15 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |