BZD27C39P-E3-08
150W, 39V, ZENER DIODE SMF
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Zener Diodes
Avnet Manufacturer Part #: BZD27C39P-E3-08
- RoHS 10 Compliant
- Tariff Charges
- Sillicon planar Zener diodes
- Low profile surface-mount package
- Zener and surge current specification
- Low leakage current
- Excellent stability
- High temperature soldering: 260 °C/10 s at terminals
- ESD c
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| DO-219AB (SMF) | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 39 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |