PDP SEO Portlet

BYV26E-TAP

快速/超快二极管, AEC-Q101, 1 kV, 1 A, 单, 2.5 V, 75 ns, 30 A

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: BYV26E-TAP
Secondary Manufacturer Part#: BYV26E-TAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BYV26E-TAP is an ultra-fast Avalanche Sinterglass Diode with solderable plated axial-leads as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in switched mode power supplies and high-frequency inverter circuits.

  • Colour band denotes cathode end
  • Glass-passivated junction
  • Hermetically sealed package
  • Very low switching losses
  • Low reverse current
  • High reverse voltage

Technical Attributes

Find Similar Parts

Description Value
1 A
SOD-57
Single
30 A
2.5 V
2
175 °C
1 kV
75 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $:
0+
$0.00000