PDP SEO Portlet

BYM11-1000-E3/96

Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.3 V, 30 A, DO-213 AB (MELF)2 Pins

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: BYM11-1000-E3/96
Secondary Manufacturer Part#: BYM11-1000-E3/96
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BYM11-1000-E3/96 is a surface-mount glass-passivated Junction Fast Switching Rectifier with moulded epoxy over glass body case and solderable matte tin-plated terminals. It comes with two bands indicate cathode end - 1st band denotes device type and 2nd band denotes repetitive peak reverse voltage rating. It is suitable for use in fast switching rectification of power supply, inverters, converters and free-wheeling diodes.

  • Superectifier™ structure for high reliability condition
  • Patented glass-plastic encapsulation technique
  • Ideal for automated placement
  • Fast switching for high efficiency
  • Low leakage current
  • High forward surge capability
  • Meets environmental standard MIL-S-19500
  • Meets MSL level 1, per J-STD-020C, LF maximum peak of 250°C
  • 260°C/40sec Solder dip
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-213AB
Single
30 A
1.3 V
2
175 °C
BYM11-xxx Series
1 kV
500 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $: