PDP SEO Portlet

BYG23T-M3/TR

1A,1300V,75NS, Avalanche,UF,SMD

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: BYG23T-M3/TR
Secondary Manufacturer Part#: BYG23T-M3/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BYG23T-M3/TR is a high voltage ultrafast Avalanche SMD Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulding compound case and colour band denotes the cathode end polarity. Low reverse current and high reverse voltage. Ideal for automated placement.

  • Glass passivated pallet chip junction
  • Ultrafast reverse recovery time
  • 9V Peak forward voltage
  • 9pF Typical junction capacitance

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AC (SMA)
Single
18
1.9
2
150 °C
1.3
75

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:7200  Mult:1800  
USD $:
0+
$0.00000