BYG10M-E3/TR
标准功率二极管, 1 kV, 1.5 A, 单, 1.15 V, 4 µs, 30 A
The BYG10M-E3/TR is a standard Avalanche Sinterglass Diode suitable for use in surface mounting and general purpose rectifier applications.
- Glass-passivated junction
- High surge current capability
- Wave and reflow solderable
- Low reverse current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 | ||
| DO-214AC (SMA) | ||
| Single | ||
| 30 | ||
| 1.15 | ||
| 2 | ||
| 150 °C | ||
| 1 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |