BY448GP-E3/54
1.5A,1650V, SUPERT,NOT FOR NEW DESIGN
The BY448GP-E3/54 is a standard avalanche Sinterglass Diode with plated axial leads. It can be mounted to any position and colour band denotes cathode end. It is suitable for use in high voltage rectification and efficiency diode in horizontal deflection circuits.
- Glass-passivated junction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 | ||
| DO-15 (DO-204AC) | ||
| Single | ||
| 40 | ||
| 1.6 | ||
| 2 | ||
| 175 °C | ||
| 1.65 | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |