PDP SEO Portlet

BPW83

PHOTO PIN DIODE SV FLAT FILTR 870-e4

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: BPW83
Secondary Manufacturer Part#: BPW83
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BPW83 is a PIN photodiode with high speed and high radiant sensitivity in a black, side view plastic package with daylight blocking filter. Filter bandwidth is matched with 870 nm to 950 nm IR emitters.

  • Dimensions (L x W x H) is 5 x 3 x 6.4mm
  • 7.5mm² radiant sensitive area
  • High speed and high radiant sensitivity
  • Daylight blocking filter matched with 870nm to 950nm emitters
  • Fast response times
  • Angle of half sensitivity ? = ± 65°
  • High speed detector for infrared radiation
  • Infrared remote control and free air data transmission systems
  • Reverse light current of 45µA

Technical Attributes

Find Similar Parts

Description Value
Epoxy
260
30 nA
250 to 55000 ns
15 to 250 ns
Through Hole
-40 to 100 °C
2Side View
Si
2
5 x 3 x 6.4 mm
Side View Radial
Chip
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541406050
Schedule B: 8541406050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: