PDP SEO Portlet

BPW24R

Silicon Pin Diode, 2000 pA, 900 nm, 12 °, -40 to 125 °C, TO-18-2

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: BPW24R
Secondary Manufacturer Part#: BPW24R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BPW24R is a high sensitive Silicon Planar Photodiode in a standard sealed metal case with a glass lens. A precise alignment of the chip gives a good coincidence of mechanical and optical axes. The device features a low capacitance and high speed even at low supply voltages. It is suitable for visible and near infrared radiation.

  • High photo sensitivity
  • High radiant sensitivity
  • Fast response times
  • Central chip alignment
  • ±12° Angle of half sensitivity

Technical Attributes

Find Similar Parts

Description Value
Glass
260
10 nA
1 to 15 ns
1 to 15 ns
Through Hole
-40 to 125 °C
2TO-18
0.6 A/W
Si
2
5.5 x 5.5 x 6.15 mm
TO-18
Chip
900 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000