BPV22NF
Photodiode, 60 °, 2 nA, 940 nm, Radial Leaded-2
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: BPV22NF
Secondary Manufacturer Part#: BPV22NF
- RoHS 10 Compliant
- Tariff Charges
The BPV22NF is a black Silicon PIN Photodiode with high speed and high radiant sensitivity. Filter bandwidth is matched with 870 to 950nm IR emitters.
- High radiant sensitivity
- Fast response times
- ±60° Angle of half sensitivity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 30 nA | ||
| 100 ns | ||
| 100 ns | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2Side Looker | ||
| 0.6 A/W | ||
| Si | ||
| 2 | ||
| 4.5 x 5 x 6 mm | ||
| 60 V | ||
| Side Looker | ||
| Module | ||
| 940 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541409500 |
| Schedule B: | 8541409500 |