PDP SEO Portlet

BPV22F

PHOTO PIN DIODE SV FILTR 950-e4

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: BPV22F
Secondary Manufacturer Part#: BPV22F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BPV22F is a Silicon PIN Photodiode with high speed and high radiant sensitivity in a black, plastic package with side view lens and daylight blocking filter. Filter bandwidth is matched with 900 to 950nm IR emitters. The lens achieves 80% of sensitivity improvement in comparison with flat package. It is suitable for high speed detector for infrared radiation, infrared remote control and free air data transmission systems, e.g. in combination with TSALxxxx series IR emitters.

  • Side view and leaded package
  • 7.5mm² Radiant sensitive area
  • High radiant sensitivity
  • Daylight blocking filter matched with 940nm emitters
  • Fast response time
  • ? = ±60° Angle of half sensitivity

Technical Attributes

Find Similar Parts

Description Value
Epoxy
260
30 nA
250 to 55000 ns
15 to 250 ns
Through Hole
-40 to 100 °C
2
0.6 A/W
Si
2
4.5 x 5 x 6 mm
Chip
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000