PDP SEO Portlet

BFC237323225

MKT 373 2.2µF ±10% 100V=

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237323225
Secondary Manufacturer Part#: BFC237323225
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MKT373 series is a MKT radial potted type DC film capacitor used for blocking and coupling, bypass and energy reservoir.

  • Maximum application temperature 105°C
  • Climatic testing class (according to IEC 60068-1) 55/105/56
  • Mono construction, metallized polyester film
  • Flame retardant plastic case and epoxy resin (UL-class 94 V-0)
  • Tinned wire leads
  • Grade 1 (long life) performance

Technical Attributes

Find Similar Parts

Description Value
2.2 µF
10%
Radial Box - 2 Pin
Through Hole
PC Pin
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
12 mm
17.5 mm
6 mm
-888
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: