PDP SEO Portlet

BFC233920333

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.033 uF, ± 20%, X2, Through Hole, 310 VAC

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233920333
Secondary Manufacturer Part#: BFC233920333
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 qualified (rev. C)
  • 7.5 mm to 27.5 mm lead pitch
  • Supplied loose in box, taped on ammopack or reel

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 20%
Radial Box - 2 Pin
Through Hole
600 Vus
GRADE II (Test Condition A)
7.5 mm
110 °C
-55 °C
AEC-Q200
X2
310 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000