BAT46W-E3-08
Small Signal Schottky Diode, Single, 100 V, 150 mA, 1 V, 750 mA, 125 °C
- RoHS 10 Compliant
- Tariff Charges
The BAT46W-E3-08 is a Small Signal Schottky Diode features very low turn-on voltage and fast switching. This device is protected by a PN junction guard ring against excessive voltage, such as electrostatic discharges. It is used for general purpose applications.
- AEC-Q101 qualified
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 750 mA | ||
| 1 V | ||
| 2 | ||
| 125 °C | ||
| BAT46W Series | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |