PDP SEO Portlet

BAS16-E3-08

Small Signal Diode, Single, 75 V, 150 mA, 1.25 V, 6 ns, 2 A

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: BAS16-E3-08
Secondary Manufacturer Part#: BAS16-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Silicon epitaxial planar diode
  • Ultra fast switching speed
  • Surface mount package ideally suited for automatic insertion
  • High conductance
  • AEC-Q101 qualified available
  • Base P/N-E3 - RoHS-compliant, commercial grade
  • Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
150
SOT-23
Single
Surface Mount
2
1.25
3
150 °C
AEC-Q101
75
6

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
0+
$0.00000