B160-E3/5AT
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-02
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| DO-214AC (SMA) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 30 A | ||
| 60 V | ||
| 1 A | ||
| 750 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |