ACMKP 680-25 IBP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5000 uF | ||
| ± 5% | ||
| Chassis Mount | ||
| Threaded Stud | ||
| Metallized PP | ||
| 85 °C | ||
| -40 °C | ||
| ACMKP Series | ||
| 6 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |