ACASA1003S1003P500
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: ACASA1003S1003P500
Secondary Manufacturer Part#: ACASA1003S1003P500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 125 °C | ||
| -55 °C | ||
| 0.3000 W | ||
| 100 mW | ||
| 0.45 mm | ||
| 1.5 mm | ||
| ACAS 0612 Series | ||
| 3.2 mm | ||
| 100, 100 | ||
| 0.1 | ||
| 603 | ||
| Surface Mount | ||
| Thin Film | ||
| Convex | ||
| Array | ||
| 25 ppm/°C | ||
| 0.8 mm | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.21.00.20 |
| Schedule B: | 8533.21.00.25 |