PDP SEO Portlet

597D226X9063F2T

Surface Mount Tantalum Capacitor, 22 uF, 63 V, 3024 [7660 Metric], ± 10%, 0.25 ohm, 1 A, F Size Code

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 597D226X9063F2T
Secondary Manufacturer Part#: 597D226X9063F2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New case size offerings
  • Terminations: 100 % tin (2) standard; tin / lead available
  • Extremely low ESR
  • Mounting: surface mount
  • Ripple current up to 4.1 A

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
3024 [7660 Metric]
0.25 Ohm
-888
F
MSL 2A - 4 weeks
125 °C
-55 °C
4.7 mm
6.2 mm
6 mm
-888
1 A
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
0+
$0.00000