597D107X0035F2T
Surface Mount Tantalum Capacitor, 100 uF, 35 V, 3024 [7660 Metric], ± 20%, 0.1 ohm, 1.6 A
- RoHS 10 Compliant
- Tariff Charges
The 597D107X0035F2T is a surface mount TANTAMOUNT® solid Tantalum Chip Capacitor is preferred for filtering applications in small power supplies and DC/DC converters. The 597D series capacitor is preferred for their high reliability, long life, extended shelf life, exceptional stability with temperature and their small size. It consists of a sintered tantalum pellet, the anode, on which a tantalum oxide dielectric is formed by electrolysis. The pellet is then coated with manganese dioxide for the cathode. Positive and negative terminations are attached to this pellet and the assembly may be conformally-coated or moulded.
- Ultra-low ESR
- Conformal coated
- Maximum CV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| 3024 [7660 Metric] | ||
| 0.1 Ohm | ||
| -888 | ||
| F | ||
| MSL 2A - 4 weeks | ||
| 125 °C | ||
| -55 °C | ||
| 4.7 mm | ||
| 6.2 mm | ||
| 6 mm | ||
| -888 | ||
| 1.6 A | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |