595D156X0050R2T
Surface Mount Tantalum Capacitor, 15 uF, 50 V, 2824 [7260 Metric], ± 20%, 0.4 ohm, 790 mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 uF | ||
| ± 20% | ||
| 2824 [7260 Metric] | ||
| 0.4 Ohm | ||
| -888 | ||
| R | ||
| MSL 2A - 4 weeks | ||
| 85 °C | ||
| -55 °C | ||
| 3.5 mm | ||
| 6.2 mm | ||
| 6 mm | ||
| -888 | ||
| 790 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |