PDP SEO Portlet

594D107X0016C2T

Surface Mount Tantalum Capacitor, 100 uF, 16 V, 2812 [7132 Metric], ± 20%, 0.08 ohm, 1.17 A

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 594D107X0016C2T
Secondary Manufacturer Part#: 594D107X0016C2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 594D series low ESR SMD TANTAMOUNT® solid Tantalum Capacitor with conformal coating. This capacitor is available in 100% tin (Sn) and tin/lead (SnPb) terminations.

  • Large capacitance rating range
  • Maximum CV
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
  • Green product

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
2812 [7132 Metric]
0.08 Ohm
-888
C
MSL 2A - 4 weeks
125 °C
-55 °C
2.5 mm
6 mm
3.2 mm
-888
1.17 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000