PDP SEO Portlet

593D106X9035D2TE3

Surface Mount Tantalum Capacitor, 10 uF, 35 V, 2917 [7343 Metric], ± 10%, 0.3 ohm, 710 mA

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 593D106X9035D2TE3
Secondary Manufacturer Part#: 593D106X9035D2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 593D106X9035D2TE3 is a solid tantalum surface mount Chip Capacitor with matte tin termination and moulded case. It is preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The stability and resistance to elevated temperatures of the tantalum/tantalum oxide/manganese dioxide system make solid tantalum capacitors an appropriate choice for today's surface mount assembly technology. Compatible with high volume automatic pick and place equipment.

  • Low ESR
  • Moulded case available in five case codes
  • High ripple current carrying capability
  • Qualified to EIA-717
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
2917 [7343 Metric]
0.3 Ohm
-888
D
MSL 1 - Unlimited
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
710 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000