564R30GAQ10
Ceramic Disc Capacitor, 10 pF, 3 kV, ± 20%, Low K, 6.4 mm, Radial Leaded, 564R Series, -25 °C
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Single Layer Ceramic Capacitors
Avnet Manufacturer Part #: 564R30GAQ10
Secondary Manufacturer Part#: 564R30GAQ10
- RoHS 10 Compliant
- Tariff Charges
The 564R30GAQ10 is a radial leaded lower voltage ceramic single-layer Disc Capacitor for DC and pulse applications. The 564R series consist of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having diameter of 0.032 inch. The capacitor may be supplied with radial kinked having lead spacing of 0.25 inch. The standard tolerances are 10% or 20%. Coating is made of resin coating or flame-retardant epoxy resin in accordance with UL94V-0.
- Low losses
- High stability
- High capacitance in small sizes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 pF | ||
| ± 20% | ||
| Radial Leaded | ||
| 6.4 mm | ||
| 105 °C | ||
| -25 °C | ||
| 3 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |