534B1102JC
534-11102
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 534B1102JC
Secondary Manufacturer Part#: 534B1102JC
- RoHS 10 Compliant
- Tariff Charges
- Resistance Range : 100 ? to 100 k?
- Bushing and servo mount designs available
- Special resistance tolerances to 1 %
- Rear shaft extensions and support bearing
- Metric shaft available
- Dual gang configuration and
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| 1 | ||
| 10 Turns | ||
| 125 °C | ||
| -55 °C | ||
| Bushing Mount | ||
| Solder Lug | ||
| 2 W | ||
| 39.67 mm | ||
| 534 Series | ||
| 39.67 mm | ||
| ±5% | ||
| Wirewound | ||
| 6.34 mm | ||
| 20.62 mm | ||
| 20ppm/°C ppm/°C | ||
| 1 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85333100 |
| Schedule B: | 85333100 |