PDP SEO Portlet

4N25

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 4N25
Secondary Manufacturer Part#: 4N25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N25 is an industry standard single channel Phototransistor Coupler with base connection. The optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

  • 5000VRMS Isolation Test Voltage
  • Interfaces with Common Logic Families
  • Input-output Coupling Capacitance 0.5pF
  • Faster Switching from Standard Couplers

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260 °C
100 mA
30 V
50@10mA %
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000