PDP SEO Portlet

298D105X0010K2T

Surface Mount Tantalum Capacitor, 1 uF, 10 V, 0402 [1005 Metric], ± 20%, 20 ohm, 27 mA, K Size Code

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 298D105X0010K2T
Secondary Manufacturer Part#: 298D105X0010K2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Chip Capacitors 298D MICROTAN®, 298W Extended Range MICROTAN® , Leadframeless Molded

  • Small sizes include 0603 and 0402 footprint
  • Lead (Pb)-free L-shaped face-down terminations
  • 8 mm tape and reel packaging available per EIA-481 and reeling per IEC 60286-3 7" [178 mm] standard
  • Mounting: surface mount
"

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
0402 [1005 Metric]
20 Ohm
K
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
1 mm
MICROTAN 298D Series
0.5 mm
27 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000