293D106X9025C2TE3
Surface Mount Tantalum Capacitor, 10 uF, 25 V, 2312 [6032 Metric], ± 10%, 1.5 ohm, 270 mA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 293D106X9025C2TE3
Secondary Manufacturer Part#: 293D106X9025C2TE3
- RoHS 10 Compliant
- Tariff Charges
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 10% | ||
| 2312 [6032 Metric] | ||
| 1.5 Ohm | ||
| -888 | ||
| C | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.5 mm | ||
| 6 mm | ||
| 3.2 mm | ||
| -888 | ||
| 270 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |