PDP SEO Portlet

293D106X9010B2TE3

Surface Mount Tantalum Capacitor, 10 uF, 10 V, 1411 [3528 Metric], ± 10%, 2.5 ohm, 180 mA

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 293D106X9010B2TE3
Secondary Manufacturer Part#: 293D106X9010B2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF these tantalum electrolytic capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.

  • Moulded case available in six EIA case sizes (A, B, C, D, E, V)
  • Working voltage range of 4VDC to 75VDC
  • Available in ±5%, ±10% and ±20% tolerance
  • Operating temperature ranges from -55°C to +125°C
  • Compatible with high volume automatic pick and place equipment
  • Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
  • 100% surge current test (D and E sizes)

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1411 [3528 Metric]
2.5 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
180 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000