PDP SEO Portlet

293D106X9010A2TE3

Surface Mount Tantalum Capacitor, 10 uF, 10 V, 1206 [3216 Metric], ± 10%, 3.4 ohm, 150 mA

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 293D106X9010A2TE3
Secondary Manufacturer Part#: 293D106X9010A2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 293D106X9010A2TE3 is a TANTAMOUNT® surface mount solid tantalum Chip Capacitor with 100% matte tin-plated terminations and moulded case. Compatible with high volume automatic pick and place equipment. Suitable for general purpose.

  • Standard industrial grade
  • Level-1 moisture sensitivity
  • Optical character recognition qualified
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Compatible with high volume automatic pick and place equipment
  • Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
  • 100% surge current test (D and E sizes)

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
3.4 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
150 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000